RS PRO Nitrile Rubber (NBR) Seal, 7 mm ID, 16 mm OD, 7 mm
- RS Stock No.:
- 211-8743
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.68 | €1.936 | - |
| 5 - 9 | €9.47 | €1.894 | €1.05 |
| 10 - 24 | €9.28 | €1.856 | €4.00 |
| 25 + | €9.08 | €1.816 | €15.00 |
*price indicative
- RS Stock No.:
- 211-8743
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Seal | |
| Inside Diameter | 7mm | |
| Outside Diameter | 16mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Seal | ||
Inside Diameter 7mm | ||
Outside Diameter 16mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
Features and Benefits
Applications
Related links
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 16 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 16 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 16 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 16 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 19 mm OD, 6 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
