SKF Nitrile Rubber (NBR) Seal, 6 mm ID, 16 mm OD, 7 mm
- RS Stock No.:
- 267-3814
- Mfr. Part No.:
- 6X16X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 267-3814
- Mfr. Part No.:
- 6X16X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 6mm | |
| Product Type | Seal | |
| Outside Diameter | 16mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 6mm | ||
Product Type Seal | ||
Outside Diameter 16mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 16mm Outside Diameter - 6X16X7 HMSA10 RG
This rotary shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip, suitable for both oil and grease applications. It is engineered to provide a high pumping rate, improve contamination exclusion with a dust lip, and accommodate misalignment. With a seal width of 7mm, a shaft diameter of 6mm, and a housing bore diameter of 16mm, this seal offers reliable performance even in challenging conditions.
Features & Benefits
• Rubber outside diameter for enhanced sealing
• Conventional sealing lip made of elastomer or thermoplastic
• Garter spring and non-contacting auxiliary lip for optimal shaft sealing
• High pumping rate for efficient operation
• Dust lip for higher contamination exclusion
• Accommodates misalignment for versatile use
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for components in relative motion
• Specifically designed for use in polluted environments
• Reliable for applications requiring high pumping rate and contamination exclusion
Can this seal be used for applications with high contamination levels?
This seal, with a rubber outside diameter and dust lip, is designed to provide higher contamination exclusion, making it suitable for use in environments with high levels of pollutants.
Will this seal accommodate misalignment between machine components?
Yes, the rotary shaft seal features a garter spring and a non-contacting auxiliary lip that optimise sealing against the shaft, allowing it to accommodate misalignment between components.
Is this seal suitable for both oil and grease applications?
This seal is designed for use with both oil and grease, making it a versatile sealing solution for a variety of applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 16 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 67 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
