RS PRO Nitrile Rubber (NBR) Seal, 15 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 211-8838
- Distrelec Article No.:
- 304-17-234
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.25 | €2.05 | - |
| 5 - 9 | €10.04 | €2.008 | 2% |
| 10 - 24 | €9.84 | €1.968 | 4% |
| 25 + | €9.63 | €1.926 | 6% |
*price indicative
- RS Stock No.:
- 211-8838
- Distrelec Article No.:
- 304-17-234
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 15mm | |
| Product Type | Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 15mm | ||
Product Type Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
Features and Benefits
Applications
Related links
- RS PRO Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 25 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
