SKF Nitrile Rubber (NBR) Seal, 15 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8946
- Mfr. Part No.:
- 15X30X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8946
- Mfr. Part No.:
- 15X30X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 15mm | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 15mm | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 30mm Outside Diameter - 15X30X7 HMS5 RG
This radial shaft seal by SKF, with an inside diameter of 15mm and outside diameter of 30mm, is designed for oil and grease applications. The seal features a rubber exterior and a single sealing lip, ensuring efficient functionality between rotating and stationary machine components. With a garter spring for maintaining the right radial load, this seal offers high pumping rate and can accommodate misalignment.
Features & Benefits
• Radial shaft seal with rubber outside diameter and single sealing lip
• High pumping rate for optimal performance
• Designed with a garter spring for maintaining the right radial load
• Accommodates misalignment between machine components
• Ideal for oil and grease applications
Applications
• Suitable for sealing applications in rotating and stationary machine components
• Reliable for use in machinery with relative motion between components
Can it accommodate misalignment between machine components?
Yes, the seal with a garter spring can effectively accommodate misalignment.
Will it provide a high pumping rate for optimal performance?
Yes, the radial shaft seal ensures a high pumping rate for efficient operation.
Is it suitable for use in sealing applications between rotating and stationary components?
Yes, it is designed specifically for such applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
