RS PRO Nitrile Rubber (NBR) Seal, 17 mm ID, 40 mm OD, 7 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€10.57€2.114-
5 - 9€10.35€2.072%
10 - 24€10.13€2.0264%
25 +€9.94€1.9885%

*price indicative

RS Stock No.:
211-8917
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

17mm

Product Type

Seal

Outside Diameter

40mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

RS PRO Oil Seals


Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.

Features and Benefits


  • Nitrile Rubber (NBR)

  • Ideal for excluding dirt, dust, water or any other contaminant

  • Generally used as a means of protecting the bearings of rotating shafts

  • Replaceable without damage to the housing bore

  • Circlips, sealants or retaining plates are not required

  • Applications


  • Rotary Shaft

  • Bearings

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy