SKF Nitrile Rubber (NBR) Seal, 17 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 266-8997
- Mfr. Part No.:
- 17X40X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-8997
- Mfr. Part No.:
- 17X40X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 17X40X7 HMSA10 RG
This radial shaft seal from SKF, with an inside diameter of 17 mm and an outside diameter of 40 mm is made of nitrile rubber. It is designed with a single sealing lip and is suitable for use with oil or grease. The seal is known for its high pumping rate, contamination exclusion with a dust lip, and garter spring that optimises sealing against the shaft, especially in polluted environments.
Features & Benefits
• High pumping rate for efficient performance
• Contamination exclusion with dust lip for enhanced durability
• Garter spring for optimal sealing
• Can accommodate misalignment for versatile use
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for components in relative motion
• Can be used in applications where a rubber outside diameter is required
Can it be used in high-speed applications?
Yes, this SKF radial shaft seal is designed for high circumferential speeds.
Will it provide a tight seal against contaminants?
Yes, with its garter spring and non-contacting auxiliary lip, this seal optimises sealing even in polluted environments.
Is it suitable for both oil and grease applications?
Yes, this radial shaft seal is designed to work efficiently with both oil and grease.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
