SKF Nitrile Rubber (NBR) Seal, 105 mm ID, 130 mm OD, 12 mm
- RS Stock No.:
- 266-8804
- Mfr. Part No.:
- 105X130X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€39.61
(exc. VAT)
€48.72
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.61 | €7.922 |
*price indicative
- RS Stock No.:
- 266-8804
- Mfr. Part No.:
- 105X130X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 105mm | |
| Outside Diameter | 130mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 105mm | ||
Outside Diameter 130mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 105mm Inside Diameter, 130mm Outside Diameter - 105X130X12 HMS5 RG
This rotary shaft seal is designed to provide effective sealing between rotating and stationary components in various machinery. Made from high-quality nitrile rubber, it ensures durability and performance under demanding conditions. With its rubber outside diameter and conventional sealing lip, it effectively prevents oil or grease leakage, making it essential in the automotive and industrial sectors.
Features & Benefits
• High pumping rate enhances performance under pressure
• Accommodates misalignment for improved operation
• Made from nitrile rubber for good chemical resistance
• Robust design complies with industry standards for quality assurance
Applications
• Utilised with automotive components to prevent leakage
• Ideal for industrial machinery requiring effective sealing
• Used in rotating equipment for oil and grease containment
• Suitable for various automation where precision sealing is needed
What is the maximum rotational speed it can handle?
It accommodates a maximum rotational speed of 1980r/min, ensuring effective operation in dynamic settings.
Can it be used in high-temperature environments?
Yes, it is designed to withstand temperatures up to 100°C continuously and short periods at 120°C, making it suitable for high-temperature applications.
How does it maintain sealing integrity during operation?
The included garter spring applies consistent pressure, ensuring the sealing lip maintains contact with the shaft, effectively preventing leakage.
What should I consider for installation?
Ensure proper alignment of the shaft and housing bore during installation to prevent premature wear and ensure optimal sealing performance.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 130 mm OD, 12 mm
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- RS PRO Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 12 mm
