SKF Nitrile Rubber (NBR) Seal, 110 mm ID, 130 mm OD, 12 mm
- RS Stock No.:
- 266-8825
- Mfr. Part No.:
- 110X130X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€39.61
(exc. VAT)
€48.72
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.61 | €7.922 |
*price indicative
- RS Stock No.:
- 266-8825
- Mfr. Part No.:
- 110X130X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Seal | |
| Outside Diameter | 130mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Seal | ||
Outside Diameter 130mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 110mm Inside Diameter, 130mm Outside Diameter, Nitrile Rubber - 110X130X12 HMS5 RG
This radial shaft seal by SKF, with an inside diameter of 110mm and an outside diameter of 130mm, crafted from durable nitrile rubber, offers high-performance sealing capabilities for industrial applications. Suitable for sealing various machine components, this seal ensures reliable performance in challenging conditions.
Features & Benefits
• Utilizes a rubber outside diameter and a single sealing lip for effective sealing
• Equipped with a garter spring and non-contacting auxiliary lip for optimised sealing
• High pumping rate for efficient performance
• Includes a dust lip for enhanced contamination exclusion
• Accommodates misalignment for flexibility in applications
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for use in polluted environments due to the non-contacting auxiliary lip
Can it accommodate misalignment?
Yes, the radial shaft seal can accommodate misalignment due to its flexible design.
Will it provide efficient sealing in polluted environments?
Yes, the rubber outside diameter and non-contacting auxiliary lip ensure reliable sealing even in polluted conditions.
Is it suitable for sealing between rotating and stationary components?
Yes, this seal is suitable for sealing between components in relative motion, providing reliable performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
