SKF Nitrile Rubber (NBR) Seal, 10 mm ID, 20 mm OD, 6 mm
- RS Stock No.:
- 266-8809
- Mfr. Part No.:
- 10X20X6 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8809
- Mfr. Part No.:
- 10X20X6 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Seal | |
| Outside Diameter | 20mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Seal | ||
Outside Diameter 20mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 10mm Inside Diameter, 6mm Thickness - 10X20X6 HMS5 RG
This rotary shaft seal is expertly designed for precise sealing applications in both stationary and rotating machine components. With an inside diameter of 10mm and an outside diameter of 20mm, the seal ensures effective protection against oil and grease ingress. Constructed from high-quality nitrile rubber, it can withstand temperatures ranging from -40°C to +100°C, making it suitable for diverse operational conditions.
Features & Benefits
• Rubber outside diameter provides enhanced durability and flexibility
• Single sealing lip with garter spring maintains consistent sealing pressure
• Capable of accommodating misalignment for improved performance
• High pumping rate ensures efficient operation in lubricated environments
• Designed for up to 2,520 r/min rotational speed to handle various applications
• Complies with ISO 6194 and DIN 3760 standards for reliable quality
Applications
• Utilised in automotive machinery for effective lubrication retention
• Employed in various industrial settings to prevent contaminant ingress
• Suitable for hydraulic and pneumatic requiring dependable sealing
• Ideal for machinery where space constraints require compact sealing solutions
How does the nitrile rubber material affect operational efficiency?
The nitrile rubber provides excellent resilience and thermal stability, ensuring the seal maintains its effectiveness even at high temperatures, resulting in prolonged service life and consistent performance under varying operational conditions.
What limitations should be considered regarding circumferential speed?
The specified maximum circumferential speed is 1.31 m/s, so exceeding this limit may lead to premature wear and seal failure, impacting the overall reliability of the application.
How can misalignment issues be mitigated using this seal?
This seal's design allows it to accommodate a degree of misalignment between the shaft and housing, which helps maintain a secure seal and reduces the risk of leakage in applications where alignment may not be perfect.
Related links
- SKF Nitrile Rubber Seal 20 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 64 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
