SKF Nitrile Rubber Seal, 10 mm ID, 20 mm OD, 6 mm
- RS Stock No.:
- 266-8810
- Mfr. Part No.:
- 10X20X6 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8810
- Mfr. Part No.:
- 10X20X6 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Seal | |
| Outside Diameter | 20mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Seal | ||
Outside Diameter 20mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 10mm Inside Diameter, 20mm Outside Diameter - 10X20X6 HMSA10 RG
This seal is a rotary shaft seal designed for efficient use in machinery. With an inside diameter of 10mm and an outside diameter of 20mm, it features a thickness of 6mm. Constructed from nitrile rubber, this product provides reliable sealing capabilities for both oil and grease applications. Its robust construction allows it to function effectively at temperatures ranging from -40°C to +100°C.
Features & Benefits
• High pumping rate ensures efficient fluid management
• Designed with a dust lip for enhanced contamination exclusion
• Incorporates a garter spring for optimal sealing performance
• Allows for minor misalignment, improving installation flexibility
• Non-contacting auxiliary lip enhances sealing in challenging environments
• Crafted from nitrile rubber for durability and resistance to wear
• Designed with a dust lip for enhanced contamination exclusion
• Incorporates a garter spring for optimal sealing performance
• Allows for minor misalignment, improving installation flexibility
• Non-contacting auxiliary lip enhances sealing in challenging environments
• Crafted from nitrile rubber for durability and resistance to wear
Applications
• Utilised in rotating equipment for effective sealing
• Suitable for installation in automotive and industrial machinery
• Ideal for use in environments requiring high-temperature sealing
• Ensures reliable operation in involving oil and grease
• Suitable for installation in automotive and industrial machinery
• Ideal for use in environments requiring high-temperature sealing
• Ensures reliable operation in involving oil and grease
How does the design accommodate misalignment in machinery?
The design features a flexible construction that allows for minor misalignments, which can occur in rotating systems. This flexibility helps maintain an effective seal even when components are not perfectly aligned, thus preventing leakage.
What materials are used in the construction of the sealing lip?
The sealing lip is MADE of nitrile rubber, known for its resistance to oil and grease, which ensures longevity and effectiveness in demanding conditions.
What environments can this product function effectively in?
It operates effectively within a wide temperature range from -40°C to +100°C, making it suitable for use in both low and high-temperature applications.
How does the auxiliary lip contribute to its sealing capabilities?
The non-contacting auxiliary lip acts as an additional barrier that prevents contaminants from entering the sealing area, enhancing its effectiveness in polluted environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 20 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 20 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
