SKF Nitrile Rubber (NBR) Seal, 10 mm ID, 22 mm OD, 7 mm
- RS Stock No.:
- 266-8813
- Mfr. Part No.:
- 10X22X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8813
- Mfr. Part No.:
- 10X22X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 10mm Inside Diameter, 22mm Outside Diameter - 10X22X7 HMSA10 RG
This seal is a rotary shaft seal designed to separate rotating and stationary components and to retain lubricants in machinery. It features a rubber outer diameter and a single elastomer sealing lip combined with an auxiliary non-contacting lip and garter spring to maintain contact with the shaft in contaminated environments. Materials and construction suit oil or grease sealing in typical industrial settings.
Features & Benefits
• Nitrile rubber lip for oil and grease compatibility
• Garter spring ensures consistent shaft contact
• Auxiliary non-contacting lip improves contamination exclusion
• Rubber outside diameter permits secure housing fit
• Accommodates minor shaft misalignment during operation
• Garter spring ensures consistent shaft contact
• Auxiliary non-contacting lip improves contamination exclusion
• Rubber outside diameter permits secure housing fit
• Accommodates minor shaft misalignment during operation
**Applications**
• Suitable for automation gearboxes and motor shafts
• Ideal for electrical motor assemblies requiring lubricant retention
• Used with rotary encoders where contaminant exclusion is needed
• Can be used for pump shaft sealing in light-duty systems
• Ideal for electrical motor assemblies requiring lubricant retention
• Used with rotary encoders where contaminant exclusion is needed
• Can be used for pump shaft sealing in light-duty systems
What temperatures can it withstand in continuous service?
It operates continuously from −40°C up to 100°C with short excursions to 120°C.
What limits rotational and circumferential performance?
Maximum rotational speed is 2520 r/min and circumferential speed is 1.31 m/s.
How does it handle pressure differentials?
It is specified for small pressure differentials, with a nominal Value of 0.03 N/mm.
What measurement system and standards apply?
The design follows metric dimensions and complies with recognised seal standards ISO 6194 and DIN 3760.
What material reinforcement is used for the outer diameter?
The outside diameter is a rubber construction reinforced with metal for secure seating.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 20 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
