SKF Nitrile Rubber (NBR) Seal, 10 mm ID, 20 mm OD, 7 mm
- RS Stock No.:
- 266-8811
- Mfr. Part No.:
- 10X20X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8811
- Mfr. Part No.:
- 10X20X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Seal | |
| Outside Diameter | 20mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Seal | ||
Outside Diameter 20mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 10mm Inside Diameter, 20mm Outside Diameter - 10X20X7 HMSA10 RG
This rotary shaft seal is designed for effective sealing between rotating and stationary components. The SKF seal performs well in preventing fluid leakage, making it essential for various machinery used in industrial and mechanical contexts. Its specific design ensures durability and dependability in diverse conditions encountered in automation and electrical applications.
Features & Benefits
• Suitable for various rotational speeds
• Prevents fluid leakage, enhancing equipment lifespan
• Constructed for effective sealing in challenging conditions
• Designed for easy installation in numerous assemblies
• Promotes smooth operation of rotating shafts
• Versatile for use in mechanical and industrial systems
Applications
• Used in pumps and motors for fluid containment
• Applicable in both hydraulic and pneumatic systems
• Integrated into automotive to minimise oil loss
• Essential in machinery where rotary sealing is required
• Utilised in industrial equipment to maintain lubrication
What is the recommended installation procedure for this seal?
Ensure the sealing surface is clean and lubricated before inserting the seal, aligning it carefully to avoid obstruction.
How does this seal perform in high-temperature environments?
It is designed to endure significant temperature variations while maintaining effective sealing properties.
Can this seal handle both oil and water?
Yes, it is compatible with both oil and water-based fluids, ensuring versatility in applications.
What maintenance is required to ensure optimal performance?
Regular inspections for wear and proper lubrication will improve its lifespan and functionality.
Is there a specific orientation for installing this seal?
The seal can be installed in either direction, but correct alignment with the shaft is important for optimal performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 67 mm OD, 7 mm
