SKF Nitrile Rubber (NBR) Seal, 10 mm ID, 26 mm OD, 7 mm
- RS Stock No.:
- 266-8818
- Mfr. Part No.:
- 10X26X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8818
- Mfr. Part No.:
- 10X26X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Seal | |
| Outside Diameter | 26mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Seal | ||
Outside Diameter 26mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 26mm Outside Diameter, Nitrile Rubber Seal - 10X26X7 HMS5 RG
This rotary shaft seal is engineered for effective sealing in various mechanical applications. It plays a crucial role in blocking contaminants while retaining lubricants in environments subject to temperature fluctuations. Made from high-quality nitrile rubber, this seal offers durability and functionality across different sectors.
Features & Benefits
• Provides resistance to oil and abrasion
• Seals effectively to prevent leaks and block contaminants
• Designed for demanding applications requiring strong sealing
• Delivers dependable shaft sealing solutions for diverse environments
Applications
• Utilised with rotating shafts in automotive systems
• Suitable for industrial machinery needing reliable sealing
• Employed in hydraulic systems for effective fluid retention
• Used in equipment exposed to high temperatures
What are the operating temperature limits of this seal?
The operating temperature ranges from -40 to 100°C, making it suitable for extreme conditions.
How does it resist damage from various fluids?
The nitrile rubber construction provides resistance to oils and other fluids commonly found in mechanical systems.
Is special installation equipment required?
No special equipment is needed; standard installation practices should suffice for optimal placement.
Related links
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
