SKF Nitrile Rubber (NBR) Seal, 15 mm ID, 26 mm OD, 7 mm
- RS Stock No.:
- 266-8944
- Mfr. Part No.:
- 15X26X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8944
- Mfr. Part No.:
- 15X26X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Seal | |
| Outside Diameter | 26mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Seal | ||
Outside Diameter 26mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 15mm Inside Diameter, 26mm Outside Diameter - 15X26X7 HMSA10 RG
This seal is a rotary shaft sealing element designed to separate rotating and stationary components and retain lubricants in machinery. It features a rubber outside diameter and a single elastomeric sealing lip with an auxiliary non-contacting lip and garter spring to maintain shaft contact in contaminated environments. The part is suited to oil or grease applications within typical industrial equipment.
Features & Benefits
• Permits circumferential speed up to 2.96 m/s for dynamic sealing performance
• Withstands operating temperatures from -40°C to 100°C for broad use
• Short-duration temperature tolerance to 120°C for transient heat spikes
• Garter spring maintains lip pressure to reduce leakage risk
• Dust auxiliary lip improves exclusion of external contamination
• Accepts misalignment to preserve seal function under shaft variation
• Withstands operating temperatures from -40°C to 100°C for broad use
• Short-duration temperature tolerance to 120°C for transient heat spikes
• Garter spring maintains lip pressure to reduce leakage risk
• Dust auxiliary lip improves exclusion of external contamination
• Accepts misalignment to preserve seal function under shaft variation
**Applications**
• Suitable for rotating drives in automation systems
• Used with electric motor shafts in industrial equipment
• Ideal for gearboxes requiring oil retention
• Can be used for bearings in mechanical assemblies
• Used for replacement in routine maintenance seal kits
• Used with electric motor shafts in industrial equipment
• Ideal for gearboxes requiring oil retention
• Can be used for bearings in mechanical assemblies
• Used for replacement in routine maintenance seal kits
What shaft speeds can it handle in r/min?
The seal is rated to a rotational speed of up to 3780 r/min under specified conditions.
How does the seal cope with pressure differentials?
It tolerates a pressure differential of 0.03 N/mm, providing resistance to modest pressure imbalances.
What construction aids installation into housings?
The outside diameter is rubber with metal reinforcement to assist bore seating and dimensional stability.
Are there recommended associated accessories?
A speedi-sleeve is listed as an associated product for shafts that are worn or damaged during replacement.
Related links
- SKF Nitrile Rubber Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
