SKF Nitrile Rubber (NBR) Seal, 99 mm ID, 105 mm OD, 12.8 mm
- RS Stock No.:
- 266-8821
- Mfr. Part No.:
- 110 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€40.89
(exc. VAT)
€50.29
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.89 | €8.178 |
*price indicative
- RS Stock No.:
- 266-8821
- Mfr. Part No.:
- 110 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 99mm | |
| Outside Diameter | 105mm | |
| Seal Type | V Seal | |
| Thickness | 12.8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 99mm | ||
Outside Diameter 105mm | ||
Seal Type V Seal | ||
Thickness 12.8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Flouro Rubber Seal 105 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 145 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 135 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 105 mm OD, 18 mm
- SKF Flouro Rubber Seal 145 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 115 mm OD, 12.8 mm
