SKF Nitrile Rubber (NBR) Seal, 117 mm ID, 125 mm OD, 12.8 mm
- RS Stock No.:
- 266-8879
- Mfr. Part No.:
- 130 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€44.58
(exc. VAT)
€54.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.58 | €8.916 |
*price indicative
- RS Stock No.:
- 266-8879
- Mfr. Part No.:
- 130 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 117mm | |
| Product Type | Seal | |
| Outside Diameter | 125mm | |
| Seal Type | V Seal | |
| Thickness | 12.8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 117mm | ||
Product Type Seal | ||
Outside Diameter 125mm | ||
Seal Type V Seal | ||
Thickness 12.8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, 117mm Inside Diameter, 125mm Outside Diameter - 130 VA R
This seal is a V-ring seal designed for various industrial applications. With an inside diameter of 117mm and a maximum operating temperature of 100°C, this nitrile rubber seal effectively protects against contamination in rotating shaft applications. Its robust design makes it suitable for gearbox and motor installations where reliability is crucial.
Features & Benefits
• Easy to install with minimal downtime required
• Designed for reliable contamination exclusion in harsh conditions
• Made from durable nitrile rubber material for extended use
• Suitable for operating temperatures between -40 to +100 °C
• Interchangeable with VR1 design for versatile requirements
• Cost-effective solution for industries requiring shaft seals
Applications
• Used for as a secondary seal in contaminated environments
• Ideal for protecting bearing arrangements within gearboxes
• Recommended for in electric motors and drives
• Suitable for rotary motion in mechanical systems
• Essential for heavy industrial machinery to prevent leaks
How does the design of the V-ring seal enhance its usability?
The VA design features a straight back face, allowing for easy installation on shafts, enhancing operational efficiency.
What materials are used in the construction of the seal?
The seal is made from nitrile rubber, known for its excellent resistance to oils, making it ideal for industrial sealing requirements.
Can this seal be adapted for different shaft sizes?
Yes, it accommodates shaft diameters ranging from 125 to 135 mm, providing flexibility in fitting.
What benefit does the seal offer in contaminated environments?
It provides reliable contamination exclusion, ensuring the longevity and efficiency of components in challenging conditions.
Related links
- SKF Flouro Rubber Seal 125 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 145 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 135 mm OD, 12.8 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 18 mm
- SKF Flouro Rubber Seal 115 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 145 mm OD, 12.8 mm
