SKF Nitrile Rubber (NBR) Seal, 125 mm ID, 150 mm OD, 12 mm
- RS Stock No.:
- 266-8859
- Mfr. Part No.:
- 125X150X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€57.73
(exc. VAT)
€71.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.73 | €11.546 |
*price indicative
- RS Stock No.:
- 266-8859
- Mfr. Part No.:
- 125X150X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 125mm | |
| Product Type | Seal | |
| Outside Diameter | 150mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 125mm | ||
Product Type Seal | ||
Outside Diameter 150mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF V-Ring Seal, Nitrile Rubber, 125mm Rotary Seal - 125X150X12 HMSA10 RG
This V-ring seal with a 5.5mm seal width caters to multiple industrial requirements with its easy installation and cost-effective nature. Suitable for use as a secondary seal in highly contaminated environments, this product ensures reliable contamination exclusion in various applications across gearboxes, electric motors, and drives.
Features & Benefits
• Easy to install V-ring seal with VA design
• Cost-effective solution for industrial applications
• Reliable contamination exclusion for optimal performance
• Compatibility with SKF SEAL JET systems for custom alternatives
Applications
• Protecting bearing arrangements in gearboxes
• Securing electric motors from external contaminants
• Enhancing performance in drive systems
Will it fit shaft diameters ranging from 15.5 mm to 17 mm?
No, this shaft seal is designed for a shaft diameter of 125 mm.
Can it withstand operating temperatures from -40°C to 100°C?
Yes, it is designed to operate temperatures from -40°C to 100°C.
Is the sealing lip material Nitrile rubber for durability and reliability?
Yes, the Nitrile rubber makes it durable.
Related links
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
