SKF Nitrile Rubber (NBR) Radial Shaft Seal, 100 mm ID, 150 mm OD, 12 mm
- RS Stock No.:
- 266-8802
- Mfr. Part No.:
- 100X150X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€57.73
(exc. VAT)
€71.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.73 | €11.546 |
*price indicative
- RS Stock No.:
- 266-8802
- Mfr. Part No.:
- 100X150X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 150mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 150mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 100mm Inside Diameter, 150mm Outside Diameter - 100X150X12 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants where a rotating shaft passes through a housing. Constructed from nitrile rubber, it is intended for use in rotating assemblies requiring a resilient contact seal between shaft and bore.
Features and Benefits:
• Nitrile rubber construction offers oil resistance and material resilience
• Rotary sealing lip provides continuous dynamic contact performance
• Low-profile cross-section reduces axial space requirements
• Robust radial conformity improves shaft-to-housing sealing integrity
• Rotary sealing lip provides continuous dynamic contact performance
• Low-profile cross-section reduces axial space requirements
• Robust radial conformity improves shaft-to-housing sealing integrity
Applications
• Suitable for sealing rotating shafts in hydraulic systems
• Used with gearboxes requiring oil retention and contamination exclusion
• Ideal for replacement in pumps with rotating shafts
• Can be used for rotating conveyors and industrial drives
• Used with gearboxes requiring oil retention and contamination exclusion
• Ideal for replacement in pumps with rotating shafts
• Can be used for rotating conveyors and industrial drives
What shaft size does it fit?
It is designed for a 100 mm internal diameter shaft interface.
What housing bore size is required?
The component fits into a 150 mm external diameter housing.
How thick is the sealing element in cross-section?
The seal has a thickness of 12 mm.
What material is the sealing lip MADE from?
The sealing lip is manufactured from nitrile rubber (NBR).
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 82 mm OD, 12 mm
