SKF Nitrile Rubber (NBR) Seal, 130 mm ID, 160 mm OD, 12 mm
- RS Stock No.:
- 266-8884
- Mfr. Part No.:
- 130X160X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€60.36
(exc. VAT)
€74.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.36 | €12.072 |
*price indicative
- RS Stock No.:
- 266-8884
- Mfr. Part No.:
- 130X160X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 130mm | |
| Product Type | Seal | |
| Outside Diameter | 160mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 130mm | ||
Product Type Seal | ||
Outside Diameter 160mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 160mm Outside Diameter, Nitrile Rubber Seal - 130X160X12 HMSA10 RG
This rotary shaft seal is designed for effective sealing in various industrial applications. Its robust construction and high-performance attributes help prevent fluid leakage, thereby ensuring the machinery operates optimally. Made from nitrile rubber and featuring precise dimensions, it plays a vital role in maintaining efficiency in systems that require sealing solutions.
Features & Benefits
• Made from nitrile rubber for durability
• Provides wear resistance in harsh environments
• Precisely dimensioned for accurate fitting and straightforward installation
Applications
• Sealing for motor and pump assemblies
• Effective in hydraulic and pneumatic systems
• Commonly used in conveyors and machining tools
• Applicable in automotive settings for consistent performance
• Relevant in manufacturing machinery where oil containment is important
How do I know if this will fit my machinery?
Ensure accurate measurements of the existing seal, particularly the inside and outside diameters.
What should I consider when installing it?
Make sure the sealing surface is clean and free from debris to optimise performance.
Can it handle different types of fluids?
Yes, it is suitable for various oils and fluids typically used in industrial settings.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 160 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 160 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 160 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 160 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
