SKF Nitrile Rubber (NBR) Seal, 110 mm ID, 130 mm OD, 12 mm
- RS Stock No.:
- 266-8826
- Mfr. Part No.:
- 110X130X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€39.61
(exc. VAT)
€48.72
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.61 | €7.922 |
*price indicative
- RS Stock No.:
- 266-8826
- Mfr. Part No.:
- 110X130X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Seal | |
| Outside Diameter | 130mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Seal | ||
Outside Diameter 130mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 110mm Inside Diameter, 130mm Outside Diameter - 110X130X12 HMSA10 RG
This SKF radial shaft seal with an inside diameter of 110mm and an outside diameter of 130mm is designed for high-traffic rotary applications. Made of nitrile rubber, this seal provides a reliable sealing solution for various industrial machines and components.
Features & Benefits
• High pumping rate for efficient performance
• Garter spring for secure sealing against the shaft
• Accommodates misalignment for versatile usage
• Thermo plastic sealing lip for optimal performance in polluted environments
• Rubber outside diameter for durability and longevity
Applications
• Can be used for sealing between rotating and stationary machine components
• Ideal for applications where high contamination exclusion is required
• Suitable for use in environments with dust and debris
Can this seal accommodate misalignment in machine components?
Yes, this SKF radial shaft seal can accommodate misalignment for versatile usage.
Will this seal provide high pumping rate for efficient performance?
Yes, this seal is designed to provide a high pumping rate for optimal performance.
Is the rubber outside diameter of this seal durable and long-lasting?
Yes, the rubber outside diameter of this SKF radial shaft seal ensures durability and longevity.
Related links
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
