SKF Nitrile Rubber (NBR) Seal, 150 mm ID, 180 mm OD, 15 mm
- RS Stock No.:
- 266-8934
- Mfr. Part No.:
- 150X180X15 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€73.62
(exc. VAT)
€90.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.62 | €14.724 |
*price indicative
- RS Stock No.:
- 266-8934
- Mfr. Part No.:
- 150X180X15 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 150mm | |
| Product Type | Seal | |
| Outside Diameter | 180mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 150mm | ||
Product Type Seal | ||
Outside Diameter 180mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 180mm Outside Diameter - 150X180X15 HMS5 RG
This seal by SKF, made of high-quality nitrile rubber is an optimum rotary shaft seal designed specifically for industrial applications. With its durable design and precise engineering, it offers outstanding performance in sealing applications.
Features & Benefits
• High pumping rate for efficient sealing
• Garter spring included for maintaining the right radial load
• Accommodates misalignment for versatile usage
• Durable nitrile rubber material ensures longevity
• Designed with a rubber metal-reinforced outside diameter for added strength
Applications
• Ideal for sealing between rotating and stationary machine components
• Essential for use in applications requiring a reliable radial shaft seal
• Suitable for sealing shafts with a diameter of 150mm
Can the SKF seal accommodate misalignment between components?
Yes, the SKF seal is designed to accommodate misalignment, making it versatile for various applications.
Will the Nitrile Rubber material of the seal provide long-lasting durability?
The Nitrile Rubber material used in the SKF seal ensures longevity and reliable performance in sealing applications.
Is the SKF Rotary Shaft Seal suitable for high-speed applications?
Yes, the SKF Rotary Shaft Seal is designed for high pumping rates and can handle rotational speeds up to 1,500 r/min.
Related links
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 210 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 12 mm
