SKF Nitrile Rubber (NBR) Seal, 15 mm ID, 32 mm OD, 7 mm
- RS Stock No.:
- 266-8949
- Mfr. Part No.:
- 15X32X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 266-8949
- Mfr. Part No.:
- 15X32X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Seal | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Seal | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 32mm Outside Diameter - 15X32X7 HMSA10 RG
This radial shaft seal by SKF features an inside diameter of 15mm and is made of high-quality nitrile rubber. It is designed for use in a variety of applications across different industries. The seal ensures a secure and efficient seal between rotating and stationary components, providing reliable performance.
Features & Benefits
• High pumping rate for efficient sealing
• Rubber outside diameter with a single sealing lip
• Accommodates misalignment of components
• Provides higher contamination exclusion with a dust lip
• Garter spring and non-contacting auxiliary lip for optimal sealing in polluted environments
• Conventional sealing lip made of elastomer or thermoplastic
Applications
• Ideal for use between rotating and stationary machine components
• Ensures a secure seal between components in relative motion
• Designed for use in applications requiring reliable sealing against rotating shafts
Can it be used in high-speed applications?
Yes, this radial shaft seal is suitable for applications with high circumferential speeds.
Will it provide reliable sealing in polluted environments?
The seal is designed with a garter spring and non-contacting auxiliary lip to optimise sealing in polluted conditions.
Is it suitable for use in both automation and mechanical industries?
Yes, it is versatile and can be used in various applications within the automation, electronics, electrical, and mechanical industries.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
