SKF Nitrile Rubber (NBR) Seal, 170 mm ID, 200 mm OD, 15 mm
- RS Stock No.:
- 266-8978
- Mfr. Part No.:
- 170X200X15 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€92.92
(exc. VAT)
€114.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.92 | €18.584 |
*price indicative
- RS Stock No.:
- 266-8978
- Mfr. Part No.:
- 170X200X15 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 170mm | |
| Outside Diameter | 200mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 170mm | ||
Outside Diameter 200mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 200mm Outside Diameter - 170X200X15 HMS5 RG
This SKF seal is a high-performance radial shaft seal designed with a rubber outside diameter and a single sealing lip. It is ideal for use in rotary applications, providing a durable sealing solution for various industrial applications. With features like high pumping rate and a garter spring for maintaining the right radial load, this seal ensures reliable performance.
Features & Benefits
• Radial shaft seal with a rubber outside diameter
• Single sealing lip made of nitrile rubber
• Designed for use in rotary applications
• High pumping rate for efficient operation
• Garter spring for maintaining the right radial load
• Accommodates misalignment for versatile use
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for components in relative motion
• Used in applications with a housing bore diameter of 200 mm and a shaft diameter of 170 mm
• Essential for industrial applications requiring a reliable sealing solution
Can it accommodate misalignment between components?
Yes, this seal is designed to accommodate misalignment for versatile use.
Will it provide reliable sealing in rotary applications?
Yes, it is ideal for use in rotary applications, ensuring efficient and durable sealing.
Is it suitable for applications with a housing bore diameter of 200mm?
Yes, this seal is designed to work effectively in applications with a housing bore diameter of 200mm.
Related links
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 230 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 280 mm OD, 15 mm
