SKF Nitrile Rubber (NBR) Radial Shaft Seal, 180 mm ID, 210 mm OD, 15 mm
- RS Stock No.:
- 266-9007
- Mfr. Part No.:
- 180X210X15 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 unit)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.37 |
*price indicative
- RS Stock No.:
- 266-9007
- Mfr. Part No.:
- 180X210X15 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 180mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 210mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 180mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 210mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 180mm Inside Diameter, 210mm Outside Diameter - 180X210X15 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotating equipment where a snug shaft Interface is required. It is manufactured from nitrile rubber and intended for rotary applications, offering a resilient sealing lip to sustain continuous shaft motion in industrial environments.
Features and Benefits:
• Nitrile rubber construction resists oil exposure
• Rotary design maintains dynamic shaft contact
• Robust lip geometry reduces ingress of debris
• Consistent sealing under rotational movement
• Withstands routine mechanical wear in service
• Rotary design maintains dynamic shaft contact
• Robust lip geometry reduces ingress of debris
• Consistent sealing under rotational movement
• Withstands routine mechanical wear in service
Applications
• Suitable for pumps with rotating shafts
• Used with gearboxes requiring oil retention
• Ideal for industrial motor shaft protection
• Can be used for compressor shaft sealing
• Used with gearboxes requiring oil retention
• Ideal for industrial motor shaft protection
• Can be used for compressor shaft sealing
What shaft size must be used for correct installation?
The seal is specified for a shaft with an internal diameter of 180 mm.
What external housing bore is required to fit this component?
The outer diameter for press-fitting is 210 mm.
How thick is the sealing element for axial space planning?
The radial profile requires 15 mm of axial installation clearance.
What elastomer material composes the primary sealing lip?
The lip is formed from nitrile rubber, chosen for its oil-resistant properties.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 210 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 200 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 270 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 230 mm OD, 15 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 210 mm OD
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 180 mm OD, 15 mm
