SKF Nitrile Rubber (NBR) Seal, 24 mm ID, 27 mm OD, 10.5 mm
- RS Stock No.:
- 266-9019
- Mfr. Part No.:
- 25 VS R
- Manufacturer:
- SKF
Subtotal (1 pack of 50 units)*
€135.96
(exc. VAT)
€167.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.96 | €2.719 |
*price indicative
- RS Stock No.:
- 266-9019
- Mfr. Part No.:
- 25 VS R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 24mm | |
| Outside Diameter | 27mm | |
| Seal Type | V Seal | |
| Thickness | 10.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 24mm | ||
Outside Diameter 27mm | ||
Seal Type V Seal | ||
Thickness 10.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, 10.5mm Thickness, Nitrile Rubber Seal - 25 VS R
This seal is designed to prevent fluid leakage around rotating shafts in mechanical assemblies. It is a V-shaped sealing element MADE from nitrile rubber suitable for dynamic sealing tasks where axial movement and shaft rotation occur. The component provides contact sealing between a shaft and housing to maintain lubrication and reduce contamination ingress.
Features and Benefits:
• V-profile delivers effective axial sealing under shaft movement
• Nitrile rubber material resists common lubricants and oils
• Robust contact lip minimises leakage during rotation
• Thin cross-section supports Compact assembly integration
• Durable elastomer maintains sealing pressure over time
• Nitrile rubber material resists common lubricants and oils
• Robust contact lip minimises leakage during rotation
• Thin cross-section supports Compact assembly integration
• Durable elastomer maintains sealing pressure over time
Applications
• Suitable for retaining lubrication in gearboxes and gear drives
• Used with rotary shafts in pumps and compressors
• Ideal for sealing rotating joints in industrial motors
• Can be used for maintenance replacement on small shafts
• Suitable for light-duty automotive shaft sealing tasks
• Used with rotary shafts in pumps and compressors
• Ideal for sealing rotating joints in industrial motors
• Can be used for maintenance replacement on small shafts
• Suitable for light-duty automotive shaft sealing tasks
What shaft size does it accommodate?
It fits shafts with an internal diameter of 24 mm.
What external housing bore is required?
The component requires an outer diameter of 27 mm for correct seating.
How thick is the sealing element across its profile?
The cross-section thickness measures 10.5 mm.
What elastomer is the seal MADE from?
The material is nitrile rubber, commonly abbreviated to NBR.
Related links
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 19 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 175 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 260 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 135 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 335 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 285 mm OD, 10.5 mm
