SKF Nitrile Rubber (NBR) Seal, 31 mm ID, 33 mm OD, 10.5 mm
- RS Stock No.:
- 267-3451
- Mfr. Part No.:
- 35 VS R
- Manufacturer:
- SKF
Subtotal (1 pack of 25 units)*
€76.85
(exc. VAT)
€94.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.85 | €3.074 |
*price indicative
- RS Stock No.:
- 267-3451
- Mfr. Part No.:
- 35 VS R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 31mm | |
| Outside Diameter | 33mm | |
| Seal Type | V Seal | |
| Thickness | 10.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 31mm | ||
Outside Diameter 33mm | ||
Seal Type V Seal | ||
Thickness 10.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VL design include a very compact axial cross section. VL seal is commonly used in confined space to enhance the efficiency of labyrinth seal.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm
- SKF Nitrile Rubber (NBR) Seal 29 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 19 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 27 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 175 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 260 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 135 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 335 mm OD, 10.5 mm
