SKF Nitrile Rubber Seal, 25 mm ID, 37 mm OD, 7 mm
- RS Stock No.:
- 266-9035
- Mfr. Part No.:
- 25X37X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9035
- Mfr. Part No.:
- 25X37X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 37mm Outside Diameter - 25X37X7 HMS5 RG
This rotary shaft seal is designed for robust applications requiring a reliable oil or grease barrier. Featuring an inside diameter of 25mm, an outside diameter of 37mm, and a thickness of 7mm, this seal is crafted from Durable nitrile rubber. It operates effectively in temperature ranges from -40°C to +100°C, making it suitable for high-temperature operations.
Features & Benefits
• Designed with a rubber outside diameter for optimal seal performance
• Incorporates a garter spring to maintain effective sealing pressure
• Accommodates misalignment between rotating and stationary components
• Permissible circumferential speed of 5.03m/s enhances operational efficiency
• Built with a conventional sealing lip for effective fluid containment
• Compliant with ISO 6194 and DIN 3760 standards for reliability
• Incorporates a garter spring to maintain effective sealing pressure
• Accommodates misalignment between rotating and stationary components
• Permissible circumferential speed of 5.03m/s enhances operational efficiency
• Built with a conventional sealing lip for effective fluid containment
• Compliant with ISO 6194 and DIN 3760 standards for reliability
Applications
• Used in automotive where lubrication is critical
• Ideal for mechanical assemblies with rotary components
• Employed in machinery requiring effective oil Seals for performance
• Utilised in hydraulic systems to prevent leakage
• Suitable for general engineering and manufacturing settings
• Ideal for mechanical assemblies with rotary components
• Employed in machinery requiring effective oil Seals for performance
• Utilised in hydraulic systems to prevent leakage
• Suitable for general engineering and manufacturing settings
What materials are used in the sealing lip and how do they affect performance?
The sealing lip is crafted from nitrile rubber (NBR), specifically designed to withstand high temperatures and provide a strong barrier against oil and grease, ensuring long-lasting performance in demanding environments.
How do the dimensions contribute to this seal's effectiveness?
The precise dimensions, including a 25mm shaft diameter and 37mm housing bore diameter, ensure a snug fit, preventing leaks and maintaining the seals integrity during operation, which is Crucial in reducing maintenance needs.
What operational conditions should be considered when using this seal?
It is important to maintain operating temperatures within -40°C to +100°C for optimal performance. Exceeding these limits can compromise the seals integrity and lead to premature failure.
How does the design help in accommodating misalignment?
The seals design, featuring a flexible sealing lip and a garter spring, allows for slight misalignments to be effectively managed, thus maintaining proper sealing pressure even when components do not align perfectly.
Related links
- SKF Nitrile Rubber Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 37 mm OD
- SKF Nitrile Rubber Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
