SKF Nitrile Rubber Seal, 25 mm ID, 37 mm OD, 7 mm
- RS Stock No.:
- 266-9036
- Mfr. Part No.:
- 25X37X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9036
- Mfr. Part No.:
- 25X37X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 37mm Outside Diameter - 25X37X7 HMSA10 RG
This rotary shaft seal serves as a critical component in machinery, designed to fit a 25mm shaft and a 37mm housing bore with a thickness of 7mm. Constructed from nitrile rubber, it excels in providing a robust barrier against oil and grease, effectively maintaining lubrication in systems involving rotating parts. The seal is equipped with a reliable sealing lip and a garter spring to enhance sealing performance, ensuring durability in challenging environments.
Features & Benefits
• Accommodates misalignment for better adaptability
• High pumping rate reduces leakage under movement
• Nitrile rubber construction ensures longevity and flexibility
• Auxiliary lip enhances contamination exclusion efficiency
• Capable of high circumferential speeds of up to 5.03 m/s
• High pumping rate reduces leakage under movement
• Nitrile rubber construction ensures longevity and flexibility
• Auxiliary lip enhances contamination exclusion efficiency
• Capable of high circumferential speeds of up to 5.03 m/s
Applications
• Suitable for use in industrial machinery requiring effective sealing
• Ideal for automated systems with rotating shafts
• Employed in subject to varying temperatures and conditions
• Utilised in maintenance tasks for effective lubrication retention
• Ideal for automated systems with rotating shafts
• Employed in subject to varying temperatures and conditions
• Utilised in maintenance tasks for effective lubrication retention
What temperature range can the seal effectively handle?
It operates efficiently in environments ranging from -40°C to +100°C, with brief exposure to 120°C suitable for short periods.
How does the design accommodate shaft misalignment?
The rotary shaft seal incorporates features that allow for slight misalignments, ensuring consistent performance in dynamic applications.
What specific role does the auxiliary lip play?
The auxiliary lip creates an additional barrier against contaminants, enhancing the seal's Ability to function in polluted environments.
Can this seal maintain efficiency at high speeds?
Yes, it can handle circumferential speeds of up to 5.03 m/s, making it suitable for high-speed applications.
What makes the nitrile rubber material a good choice for this product?
Nitrile rubber provides excellent resistance to oils and greases, along with a good balance of flexibility and durability for effective sealing in operational environments.
Related links
- SKF Nitrile Rubber Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
