SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 45 mm OD, 7 mm
- RS Stock No.:
- 266-9058
- Mfr. Part No.:
- 25X45X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 266-9058
- Mfr. Part No.:
- 25X45X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 45mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 45mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 25mm Inside Diameter, 45mm Outside Diameter - 25X45X7 HMSA10 RG
This radial shaft seal provides a rotating shaft Interface designed to prevent fluid leakage and exclude contaminants in mechanical assemblies. It is manufactured from nitrile rubber and configured for rotary shaft sealing applications where a Compact cross-section and consistent radial contact are required.
Features and Benefits:
• Nitrile material resists common lubricants and oils
• Thin profile minimises axial space requirement
• Robust lip geometry maintains dynamic sealing contact
• Precision internal bore ensures concentric installation
• Thin profile minimises axial space requirement
• Robust lip geometry maintains dynamic sealing contact
• Precision internal bore ensures concentric installation
Applications
• Suitable for small motor and gearbox shafts
• Used with rotating Seals in hydraulic components
• Ideal for pump rotary shaft sealing tasks
• Can be used for agricultural machinery drive assemblies
• Used with rotating Seals in hydraulic components
• Ideal for pump rotary shaft sealing tasks
• Can be used for agricultural machinery drive assemblies
What internal size does it accommodate?
It fits a shaft with a 25 mm bore allowing accurate shaft engagement.
What external envelope must the housing provide?
The housing requires an outer diameter of 45 mm to accept the seal body.
How thick is the sealing section that determines axial clearance?
The seal section measures 7 mm which defines the axial space needed.
Which elastomer compound composes the lip and body?
The elastomer is nitrile rubber providing resistance to oils and greases.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 56 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
