SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 266-9216
- Mfr. Part No.:
- 45X55X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 266-9216
- Mfr. Part No.:
- 45X55X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 7mm Thickness - 45X55X7 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts in industrial equipment, preventing fluid leakage and contamination during operation. It is constructed from nitrile rubber and designed to accommodate a rotating shaft while maintaining contact integrity under typical shaft motion.
Features and Benefits:
• Nitrile rubber composition resists common oils and fluids
• Rotary design maintains dynamic sealing on moving shafts
• Thin profile reduces radial space requirement
• Robust contact lip supports sustained shaft engagement
• Rotary design maintains dynamic sealing on moving shafts
• Thin profile reduces radial space requirement
• Robust contact lip supports sustained shaft engagement
Applications
• Suitable for sealing oil in gearboxes and gear drives
• Ideal for rotating shafts in pump assemblies
• Used with bearing housings to prevent lubricant loss
• Can be used for maintenance replacements in motors
• Ideal for rotating shafts in pump assemblies
• Used with bearing housings to prevent lubricant loss
• Can be used for maintenance replacements in motors
What shaft size does it accept?
It fits a shaft with a 45 mm internal bore.
What external housing dimension is required?
The outer diameter of the bore must accommodate a 55 mm seal flange.
How thick is the sealing element?
The cross-sectional thickness measures 7 mm.
What material is the sealing lip MADE from?
The elastomeric lip is formed from NBR nitrile rubber.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 56 mm OD, 7 mm
