SKF Nitrile Rubber (NBR) Radial Shaft Seal, 26 mm ID, 38 mm OD, 5 mm
- RS Stock No.:
- 266-9082
- Mfr. Part No.:
- 26X38X5 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9082
- Mfr. Part No.:
- 26X38X5 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 26mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 38mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 26mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 38mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 26mm Inside Diameter, 38mm Outside Diameter - 26X38X5 HMSA10 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to prevent fluid leakage and exclude contaminants in rotating equipment. It is manufactured from nitrile rubber (NBR), offering material suitability for many standard industrial rotary sealing tasks where a resilient elastomer is required.
Features and Benefits:
• NBR compound resists oils and greases for extended service life
• Rotary design maintains continuous contact during shaft rotation
• 5mm cross-section supports Compact installation profiles
• Robust sealing lip minimises ingress of particulates during operation
• Engineered for repetitive motion to reduce maintenance intervals
• Rotary design maintains continuous contact during shaft rotation
• 5mm cross-section supports Compact installation profiles
• Robust sealing lip minimises ingress of particulates during operation
• Engineered for repetitive motion to reduce maintenance intervals
Applications
• Suitable for sealing bearings in light industrial gearboxes
• Used with pump shafts handling non-aggressive lubricants
• Ideal for rotary actuators requiring Compact Seals
• Can be used for electric motor shaft protection
• Appropriate for general machinery where oil retention is required
• Used with pump shafts handling non-aggressive lubricants
• Ideal for rotary actuators requiring Compact Seals
• Can be used for electric motor shaft protection
• Appropriate for general machinery where oil retention is required
What shaft bore size does it accept?
It fits shafts with a 26mm internal diameter.
What external housing size is required?
The outer diameter measures 38mm so the housing must match that dimension.
How thick is the sealing section for fitment considerations?
The seal has a 5mm thickness for axial space planning.
What elastomer is the lip MADE from?
The lip is formed from nitrile rubber (NBR) suitable for common lubricants.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
