SKF Nitrile Rubber (NBR) Radial Shaft Seal, 38 mm ID, 62 mm OD, 10 mm
- RS Stock No.:
- 267-3541
- Mfr. Part No.:
- 38X62X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.41
(exc. VAT)
€30.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.41 | €2.441 |
*price indicative
- RS Stock No.:
- 267-3541
- Mfr. Part No.:
- 38X62X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 38mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 38mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 38mm Inside Diameter, 62mm Outside Diameter - 38X62X10 HMSA10 RG
This radial shaft seal provides a sealing Interface for rotating shafts, designed to retain lubricants and exclude contaminants in shaft-to-housing assemblies. It is intended for use where a flexible sealing lip is required to operate against a rotating journal, offering consistent performance in typical industrial and mechanical environments.
Features and Benefits:
• Nitrile compound offers resistance to common oils and greases
• Single lip design minimises leakage on rotating interfaces
• Radial flexibility accommodates minor shaft misalignment
• Robust construction tolerates regular rotational service
• Single lip design minimises leakage on rotating interfaces
• Radial flexibility accommodates minor shaft misalignment
• Robust construction tolerates regular rotational service
Applications
• Suitable for sealing oil in gearbox housings
• Ideal for use on motor and pump shafts
• Used with rotating drive axles in light machinery
• Can be used for shaft sealing in agricultural equipment
• Ideal for use on motor and pump shafts
• Used with rotating drive axles in light machinery
• Can be used for shaft sealing in agricultural equipment
What material is the sealing element MADE from?
The lip is manufactured from nitrile rubber which balances oil resistance and elasticity for dynamic sealing.
What shaft Interface does it fit?
It is intended for shafts with an internal bore diameter of 38 mm to engage the journal surface.
How does the component Interface with the housing?
The outer periphery is sized to press into a bore with an external diameter of 62 mm to form a secure housing fit.
What thickness does the seal present across the section?
The radial cross-section thickness is 10 mm, providing the sealing lip and body depth required for contact integrity.
Which operational type is this component designed for?
It is specified for rotary shaft applications where a dynamic lip contact is necessary to control lubricant retention and contaminant exclusion.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
