SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 266-9120
- Mfr. Part No.:
- 40X52X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 266-9120
- Mfr. Part No.:
- 40X52X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 52mm Outside Diameter, Nitrile Rubber Seal - 40X52X7 HMS5 RG
This radial shaft seal is designed to provide effective sealing between rotating and stationary machine components. Constructed from nitrile rubber, it has an inside diameter of 40mm, an outside diameter of 52mm, and a thickness of 7mm. The seal is suitable for handling oil and grease, ensuring performance across a range of applications.
Features & Benefits
• High circumferential speed capability up to 6.93m/s
• Conventional sealing lip for improved sealing efficiency
• Garter spring maintains consistent radial load
Applications
• Utilised in automation systems for reliable lubrication
• Suitable for mechanical assemblies in industrial environments
• Applicable for electric motor sealing requirements
• Used in hydraulic systems for effective fluid retention
Can it operate in extreme temperatures?
Yes, it functions effectively from -40°C to +100°C.
Will it accommodate slight misalignments?
Yes, it is built to handle misalignments during operation.
Is it a suitable choice for high-speed applications?
Yes, it performs well with a speed rating of 6.93m/s.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
