SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3389
- Mfr. Part No.:
- 30X52X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3389
- Mfr. Part No.:
- 30X52X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, 52mm Outside Diameter - 30X52X7 HMS5 RG
This seal is a rotary shaft sealing element designed to separate rotating and stationary components and retain oil or grease within assemblies. It features a rubber outer diameter and a single elastomeric sealing lip fitted with a garter spring to maintain radial contact, making it suitable for rotating shafts in industrial equipment.
Features & Benefits
• Nitrile rubber lip provides compatible resistance to oils and greases
• Garter spring maintains a consistent radial load during rotation
• Handles circumferential speed up to 5.77 m/s for moderate-speed shafts
• Operates between −40°C to 100°C for a broad temperature range
• Withstands short-term peaks to 120°C for transient thermal events
• Garter spring maintains a consistent radial load during rotation
• Handles circumferential speed up to 5.77 m/s for moderate-speed shafts
• Operates between −40°C to 100°C for a broad temperature range
• Withstands short-term peaks to 120°C for transient thermal events
**Applications**
• Suitable for Seals in motors and pumps requiring oil retention
• Ideal for rotating shafts in automation equipment
• Used in gearboxes where grease containment is required
• Can be used for shaft interfaces in electrical actuators
• Ideal for rotating shafts in automation equipment
• Used in gearboxes where grease containment is required
• Can be used for shaft interfaces in electrical actuators
What shaft sizes will this component accept?
It is engineered to fit a 30mm shaft diameter and locate in a 52mm housing bore with a 7mm axial width.
How does it cope with shaft misalignment or eccentricity?
The elastomer lip and flexible rubber outer diameter permit some misalignment accommodation while the spring preserves sealing contact.
What rotational speed limits should be observed?
Maximum recommended rotational speed is 3,660 r/min to avoid exceeding the stated circumferential speed limit.
Can it be used where slight pressure differentials exist?
It tolerates a nominal pressure differential of 0.03 N/mm across the seal interface.
Are any complementary items suggested for installation?
A thin protective sleeve, such as a Speedi-Sleeve, may be used where shaft wear or grooves are present to aid correct seating.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
