SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 266-9148
- Mfr. Part No.:
- 40X62X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9148
- Mfr. Part No.:
- 40X62X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 40mm Inside Diameter, 62mm Outside Diameter - 40X62X8 HMSA10 RG
This seal is a rotary shaft seal designed for effective sealing between rotating and stationary components in various applications. With an inside diameter of 40mm and an outside diameter of 62mm, this Nitrile rubber seal provides exceptional performance in demanding environments. The design incorporates a single sealing lip, optimised for durability and reliability.
Features & Benefits
• Designed to exclude contaminants effectively with a dust lip
• Incorporates a garter spring for enhanced sealing pressure
• Accommodates misalignment for versatile requirement
• Performs well under high pumping rates for efficient operation
• Suitable for both oil and grease requirement
• Non-contacting auxiliary lip improves durability in harsh conditions
Applications
• Used for mechanical systems where oil or grease is present
• Ideal for automotive, general engineering, and automation sectors
• Suitable for rotating equipment in electrical and mechanical industries
• Recommended for shafts needing effective sealing solutions
What are the maximum operating conditions for this component?
It can function efficiently at temperatures ranging from -40 up to +100 °C, ensuring reliability in both low and high-temperature environments.
How does the design enhance the sealing capability against contamination?
The inclusion of a dust lip alongside the conventional sealing lip prevents contaminants from entering the system, prolonging the lifespan of machinery and maintaining efficiency.
What rotational speed can this seal handle without performance issues?
The seal can accommodate circumferential speeds of up to 6.93 m/s and rotational speeds of 3,300 r/min, ensuring effective sealing during high-speed operations.
Related links
- SKF Nitrile Rubber Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
