SKF Nitrile Rubber (NBR) Seal, 42 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 266-9187
- Mfr. Part No.:
- 42X62X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9187
- Mfr. Part No.:
- 42X62X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 42mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 42mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 62mm Outside Diameter - 42X62X8 HMSA10 RG
This radial shaft seal by SKF, with an inside diameter of 42mm, is designed for sealing purposes between rotating and stationary components. It features a rubber outside diameter and a single sealing lip, providing efficient sealing against the shaft even in polluted environments.
Features & Benefits
• Designed for high pumping rate applications
• Enhanced contamination exclusion with a dust lip
• Equipped with a garter spring for optimal sealing
• Able to accommodate misalignments easily
Applications
• Suitable for use in machinery with a shaft diameter of 42mm and a housing bore diameter of 62mm
• Ideal for applications requiring a seal width of 8mm
• Essential for environments with operating temperatures ranging from -40°C to 120°C
Can it be used in applications with high circumferential speeds?
Yes, it is suitable for applications with a maximum circumferential speed of 7.13 m/s.
Will it provide efficient sealing in polluted environments?
Yes, the seal is designed to provide optimal sealing against the shaft even in polluted conditions.
Is it compatible with SKF Speedi-Sleeve 99166?
Yes, it is compatible with the SKF Speedi-Sleeve 99166 for added convenience.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
