SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 72 mm OD, 10 mm
- RS Stock No.:
- 266-9160
- Mfr. Part No.:
- 40X72X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 266-9160
- Mfr. Part No.:
- 40X72X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 40mm Inside Diameter, 72mm Outside Diameter - 40X72X10 HMSA10 RG
This seal is a rotary shaft seal designed to separate rotating and stationary machine parts and retain lubricants in moving assemblies. It features a rubber outside diameter and a single sealing lip with an auxiliary non‑contacting lip and garter spring to maintain sealing performance in contaminated environments. The component is intended for oil or grease applications across industrial machinery.
Features & Benefits
• Permissible circumferential speed 6.93 m/s for high‑speed operation
• Operating temperature range −40°C to 100°C for varied environments
• Short‑term temperature tolerance up to 120°C for transient heat events
• Garter spring maintains lip contact to reduce leakage risk
• Dust auxiliary lip improves exclusion of external contamination
• Accommodates shaft misalignment to reduce installation sensitivity
• Operating temperature range −40°C to 100°C for varied environments
• Short‑term temperature tolerance up to 120°C for transient heat events
• Garter spring maintains lip contact to reduce leakage risk
• Dust auxiliary lip improves exclusion of external contamination
• Accommodates shaft misalignment to reduce installation sensitivity
**Applications**
• Suitable for industrial gearboxes requiring oil retention
• Ideal for electric motor shaft sealing in automation systems
• Used with rotating assemblies in mechanical drives
• Can be used for maintenance replacement in pump shafts
• Used for sealing shafts in electrical drive units
• Ideal for electric motor shaft sealing in automation systems
• Used with rotating assemblies in mechanical drives
• Can be used for maintenance replacement in pump shafts
• Used for sealing shafts in electrical drive units
What shaft sizes can this seal be fitted to?
It is intended for shafts with a 40mm diameter and is manufactured to suit a 72mm housing bore.
How does the material affect compatibility with lubricants?
The lip is MADE from NBR nitrile rubber, which offers compatibility with common oils and greases used in industrial applications.
What rotational speeds can it tolerate?
The seal is rated for up to 3,300 rev/min at the specified shaft diameter and speed limits.
How is pressure differential handled by the component?
The design withstands a pressure differential of 0.03 N/mm while maintaining dynamic sealing.
Are metric measurements used for specification matching?
Yes, all dimensions and performance data are provided in the metric system for precise component selection.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
