SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 72 mm OD, 10 mm
- RS Stock No.:
- 267-3500
- Mfr. Part No.:
- 35X72X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3500
- Mfr. Part No.:
- 35X72X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Inside Diameter, 72mm Outside Diameter - 35X72X10 HMSA10 RG
This seal is a rotary shaft seal designed to separate rotating and stationary machine elements, preventing lubricant escape and ingress of contaminants in dynamic assemblies. It features a rubber outer diameter with a single elastomeric sealing lip and an auxiliary non‑contacting lip, making it suitable for environments where oil or grease retention and contaminant exclusion are required.
Features & Benefits
• Garter spring ensures consistent radial load and improved lip contact
• Auxiliary non‑contacting lip enhances dust exclusion in polluted environments
• Nitrile rubber lip offers compatibility with oil and grease media
• Accommodates shaft misalignment to reduce sealing failures
• Permits circumferential speeds up to 6.39 m/s for rotational usage
• Withstands operating temperatures from −40°C to 100°C
• Auxiliary non‑contacting lip enhances dust exclusion in polluted environments
• Nitrile rubber lip offers compatibility with oil and grease media
• Accommodates shaft misalignment to reduce sealing failures
• Permits circumferential speeds up to 6.39 m/s for rotational usage
• Withstands operating temperatures from −40°C to 100°C
**Applications**
• Suitable for sealing shafts in automation gearboxes and drives
• Ideal for rotating actuators in electrical equipment enclosures
• Used with bearings in mechanical transmission assemblies
• Can be used for oil retention in industrial motors and pumps
• Ideal for rotating actuators in electrical equipment enclosures
• Used with bearings in mechanical transmission assemblies
• Can be used for oil retention in industrial motors and pumps
What shaft and housing sizes does it accept?
It is MADE for shafts of 35mm diameter and housings with a 72mm bore.
What are the limits for short‑term thermal exposure?
Short‑duration temperature excursions may reach 120°C without immediate failure.
How fast can the sealed shaft rotate safely?
The design supports rotational speeds up to 3,480 rpm under specified conditions.
Is it suitable where a pressure differential exists?
It can operate with a small pressure differential of around 0.03 N/mm.
What materials make up the outside diameter construction?
The outside diameter is rubber with metal reinforcement to provide a secure housing fit.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
