SKF Nitrile Rubber (NBR) Radial Shaft Seal, 42 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 266-9173
- Mfr. Part No.:
- 42X55X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 266-9173
- Mfr. Part No.:
- 42X55X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 42mm | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 42mm | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 42mm Inside Diameter, 55mm Outside Diameter - 42X55X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage around rotating shafts in mechanical assemblies. It combines a flexible elastomeric sealing lip with a profile suited to maintain a barrier between lubricated and external environments during shaft rotation.
Features and Benefits:
• Nitrile rubber formulation resists common lubricants and oils
• Robust lip geometry reduces extrusion under dynamic conditions
• Durable material supports extended service intervals
• Temperature-capable compound for demanding thermal environments
• Construction tolerates moderate shaft misalignment during operation
• Robust lip geometry reduces extrusion under dynamic conditions
• Durable material supports extended service intervals
• Temperature-capable compound for demanding thermal environments
• Construction tolerates moderate shaft misalignment during operation
Applications
• Suitable for automotive driveline and gearbox sealing duties
• Ideal for rotating pump shaft fluid containment tasks
• Used with industrial motors requiring oil retention
• Can be used for agricultural machinery exposed to oils
• Appropriate for general machine-tool spindle protection
• Ideal for rotating pump shaft fluid containment tasks
• Used with industrial motors requiring oil retention
• Can be used for agricultural machinery exposed to oils
• Appropriate for general machine-tool spindle protection
What shaft tolerance should I check before installation?
Verify shaft running clearance and surface finish to match the seals sealing lip, smooth, concentric shafts ensure effective contact and minimise wear.
How is the seal retained on the housing bore?
The outer periphery relies on an interference fit in the housing bore to maintain axial and radial position during operation.
What maintenance indicators suggest a replacement is needed?
Look for oil leakage at the shaft interface, visible lip deformation or hardening of the elastomer as signs to replace it.
How should the seal be lubricated prior to fitting?
Lightly coat the sealing lip and shaft with a compatible lubricant to reduce initial friction and prevent tearing during assembly.
Are there installation precautions to prevent damage?
Use a tool that evenly presses the outer edge into the bore and avoid prising the sealing lip to prevent nicks or distortion.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 56 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 7 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 55 mm OD
