SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 60 mm OD, 10 mm
- RS Stock No.:
- 266-9220
- Mfr. Part No.:
- 45X60X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.86 | €2.186 |
*price indicative
- RS Stock No.:
- 266-9220
- Mfr. Part No.:
- 45X60X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 60mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 60mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 60mm Outside Diameter - 45X60X10 HMSA10 RG
This radial shaft seal manufactured by SKF is a high-performance seal designed for industrial applications. With an inside diameter of 45mm and an outside diameter of 60mm, this seal is made of nitrile rubber, ensuring durability and effectiveness. The seal type is a rotary shaft seal, specifically designed for radial applications, with a thickness of 10mm. Ideal for use between rotating and stationary components, this seal offers optimal sealing against shafts even in polluted environments.
Features & Benefits
• High pumping rate for efficient performance
• Higher contamination exclusion with a dust lip
• Garter spring for enhanced sealing
• Accommodates misalignment for versatility and adaptability
• Sealing lip material made of durable nitrile rubber (NBR) for reliability
• Rubber metal reinforced outside diameter for added strength
• Complies with standard ISO 6194, DIN 3760 for quality assurance
Applications
• Suitable for industrial machinery and equipment
• Ideal for sealing applications in automation and mechanical industries
• Used between rotating and stationary components for effective sealing
• Essential for applications requiring high pumping rates and contamination exclusion
• Designed for use in environments with pollutants and debris
Can it withstand high circumferential speeds?
This SKF seal is designed to handle a maximum circumferential speed of 7.41 m/s, ensuring reliable performance in various applications.
Will it accommodate misalignment between components?
Yes, the garter spring in the seal allows it to accommodate misalignment, making it versatile and adaptable for different setups.
Is this seal suitable for use in high-temperature environments?
Operating temperature ranges from -40 °C to 120 °C, making it suitable for a wide range of industrial applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
