SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 65 mm OD, 10 mm
- RS Stock No.:
- 267-0250
- Mfr. Part No.:
- 45X65X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0250
- Mfr. Part No.:
- 45X65X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 65mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 65mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Inside Diameter, 65mm Outside Diameter - 45X65X10 HMSA10 RG
This seal is designed to ensure effective sealing between rotating and stationary components in machinery, making it suitable for various applications within automation, electronics, electrical, and mechanical sectors. Its robust nitrile rubber design contributes to performance in challenging environments, enhancing operational efficiency and extending equipment lifespan.
Features & Benefits
• Effective in temperatures ranging from -40 to 100°C
• Garter spring enhances sealing capability
• Auxiliary lip optimises sealing in contaminated environments
• High pumping rate reduces friction and increases efficiency
• Compliant with ISO 6194 and DIN 3760 standards for dependable performance
Applications
• Utilised in hydraulic systems for efficient oil retention
• Suitable for heavy machinery and equipment
• Prevents oil leakage in automation systems
• Effective sealing for electrical and mechanical devices
• Common in transportation machinery for improved reliability
What is the maximum rotational speed this seal can handle?
The maximum rotational speed is 3120r/min, optimising performance in high-speed applications.
How does the design accommodate shaft misalignment?
The design includes features that permit a degree of misalignment, minimising potential wear and ensuring consistent sealing performance.
What is the permissible circumferential speed for effective operation?
The permissible circumferential speed is 7.41m/s, maintaining efficiency and effectiveness under various operating conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
