SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 68 mm OD, 8 mm
- RS Stock No.:
- 267-0313
- Mfr. Part No.:
- 50X68X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 267-0313
- Mfr. Part No.:
- 50X68X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Inside Diameter, 68mm Outside Diameter - 50X68X8 HMS5 RG
This radial shaft seal is designed to separate rotating and stationary components, retaining lubricants and excluding contaminants in mechanical systems. It features a rubber outer diameter and a single elastomer sealing lip with a garter spring to maintain contact, suitable for oil or grease service within common industrial assemblies.
Features & Benefits
• Garter spring ensures consistent radial load during operation
• Permissible circumferential speed 7.84 m/s supports moderate shaft speeds
• Operating range −40°C to 100°C allows varied thermal conditions
• Short-term temperature tolerance up to 120°C manages transient heat
• Accepts shaft misalignment to reduce leakage risk under slight offset
• Permissible circumferential speed 7.84 m/s supports moderate shaft speeds
• Operating range −40°C to 100°C allows varied thermal conditions
• Short-term temperature tolerance up to 120°C manages transient heat
• Accepts shaft misalignment to reduce leakage risk under slight offset
**Applications**
• Suitable for rotating shafts in automation gearboxes
• Ideal for motor and pump Seals in electrical equipment
• Used with bearings in mechanical transmission assemblies
• Can be used for oil seal replacement in industrial drives
• Suitable for rotating components in electronic cooling systems
• Ideal for motor and pump Seals in electrical equipment
• Used with bearings in mechanical transmission assemblies
• Can be used for oil seal replacement in industrial drives
• Suitable for rotating components in electronic cooling systems
What materials compose the sealing lip and outer surface?
The sealing lip is MADE from nitrile rubber (NBR) and the outside diameter is rubber reinforced with metal to aid installation in bores.
What rotational speeds can it withstand?
It is rated for a maximum rotational speed of 3000 r/min corresponding to a circumferential speed limit of 7.84 m/s.
How does it behave under pressure differentials?
The seal is designed for low pressure differentials, with a rated pressure differential of 0.03 N/mm across the lip.
Which measurement system and dimensions apply?
The product uses metric sizing with a 50mm shaft bore, 68mm housing outer diameter and an 8mm seal width.
Are there recommended associated components for installation?
A thin sleeve can be used on worn shafts
a compatible speedi-sleeve is listed for refurbishment tasks.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
