SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 65 mm OD, 8 mm
- RS Stock No.:
- 267-0307
- Mfr. Part No.:
- 50X65X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0307
- Mfr. Part No.:
- 50X65X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 65mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 65mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 65mm Outside Diameter - 50X65X8 HMS5 RG
This SKF seal is a high-performance radial shaft seal made of nitrile rubber with an inside diameter of 50mm and an outside diameter of 65mm. It is designed for use in various applications requiring reliable sealing solutions.
Features & Benefits
• Radial shaft seal with rubber outside diameter providing optimal sealing capabilities
• Single sealing lip design with a garter spring for maintaining radial load
• Suitable for applications with high pumping rates and misalignments
• Conventional sealing lip made of Nitrile rubber for durability
• Accommodates a maximum circumferential speed of 7.84 m/s
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for sealing applications requiring an inside diameter of 50mm and an outside diameter of 65mm
• Designed for use in applications with operating temperatures ranging from -40°C to 100°C
Can it accommodate high pumping rates?
Yes, this seal is designed to accommodate high pumping rates due to its robust construction.
Will it provide effective sealing in applications with misalignments?
Yes, the single sealing lip design with a garter spring ensures reliable sealing even in applications with misalignments.
Is it suitable for use in applications with varied operating temperatures?
Yes, it is designed to perform effectively in a wide range of operating temperatures from -40°C to 100°C.
Related links
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
