SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 70 mm OD, 10 mm
- RS Stock No.:
- 267-0317
- Mfr. Part No.:
- 50X70X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 267-0317
- Mfr. Part No.:
- 50X70X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 50mm | |
| Outside Diameter | 70mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 50mm | ||
Outside Diameter 70mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 70mm Outside Diameter - 50X70X10 HMSA10 RG
This radial shaft seal from SKF features a rubber outside diameter and a single sealing lip, designed for use with oil or grease. Ideal for applications requiring high performance and durability.
Features & Benefits
• High pumping rate for efficient operation
• Dust lip for increased contamination exclusion
• Garter spring for optimal sealing against the shaft
• Can accommodate misalignment for versatile use
Applications
• Used between rotating and stationary machine components
• Ideal for components in relative motion
• Suitable for industrial applications requiring a durable seal
Can it accommodate misalignment?
Yes, the seal is designed to accommodate misalignment for versatile use.
Will it provide high pumping rate?
Yes, the seal offers a high pumping rate for efficient operation.
Is it suitable for industrial applications?
Yes, the seal is ideal for industrial applications requiring a durable solution.
Related links
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
