SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 70 mm OD, 10 mm
- RS Stock No.:
- 267-3699
- Mfr. Part No.:
- 55X70X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 267-3699
- Mfr. Part No.:
- 55X70X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 55mm | |
| Outside Diameter | 70mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 55mm | ||
Outside Diameter 70mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 55mm Inside Diameter, 70mm Outside Diameter - 55X70X10 HMSA10 RG
This seal is designed for rotary shaft applications, providing an effective barrier between rotating and stationary components. It features a rubber outside diameter and a single sealing lip made from nitrile rubber to prevent the entry of contaminants such as oil and grease, which is vital in automotive and industrial settings.
Features & Benefits
• High contamination exclusion with a dust lip
• Accommodates misalignment to enhance performance
• Integrated garter spring optimises sealing efficiency
• Made from durable nitrile rubber for longevity
• Permissible circumferential speed of 8.22m/s supports dynamic use
Applications
• Prevents fluid leakage in rotating machinery
• Effective sealing in automotive
• Suitable for various industrial shaft sealing needs
• Used in environments with potential exposure to pollutants
What are the recommended temperature limits for this seal?
The seal operates efficiently within a temperature range of -40 to 100°C, with short periods up to 120°C.
How does the design assist in accommodating misalignment?
The structure allows for slight misalignment of the shaft, helping to maintain an effective seal in diverse operational conditions.
What maintenance is required to ensure optimal performance?
Routine checks for wear and tear are recommended, along with keeping the sealing area clean to maintain integrity and extend lifespan.
What is the maximum permissible rotational speed for this product?
The design supports a maximum rotational speed of 2880r/min, making it suitable for high-speed applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 70 mm OD
