SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 72 mm OD, 8 mm
- RS Stock No.:
- 267-0323
- Mfr. Part No.:
- 50X72X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0323
- Mfr. Part No.:
- 50X72X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 50mm | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 50mm | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 50mm Inside Diameter, 72mm Outside Diameter - 50X72X8 HMS5 RG
This radial shaft seal by SKF with a nitrile rubber construction is designed to meet the sealing requirements of various applications. With a shaft diameter of 50mm and a housing bore diameter of 72mm, this seal offers high performance and reliability in maintaining the correct radial load.
Features & Benefits
• Rubber outside diameter with single sealing lip for effective sealing
• High pumping rate to accommodate different operating conditions
• Garter spring included for maintaining proper radial load
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for applications where a rotary shaft seal is required
• Used to accommodate misalignment in machinery
Can it accommodate misalignment in rotating machinery?
Yes, the SKF radial shaft seal is designed to accommodate misalignment to ensure optimal performance.
Will it maintain the correct radial load in different operating conditions?
The inclusion of a garter spring ensures that the seal maintains the correct radial load for reliable sealing.
Is it suitable for high-speed applications?
Yes, with a permissible circumferential speed of 7.8 m/s, this seal is ideal for high-traffic environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
