SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 72 mm OD, 8 mm
- RS Stock No.:
- 267-0324
- Mfr. Part No.:
- 50X72X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
- Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0324
- Mfr. Part No.:
- 50X72X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 50mm | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 50mm | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip MADE of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
