SKF Nitrile Rubber (NBR) Seal, 52 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-0337
- Mfr. Part No.:
- 52X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-0337
- Mfr. Part No.:
- 52X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 52mm | |
| Product Type | Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 52mm | ||
Product Type Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 100mm Outside Diameter - 52X100X10 HMSA10 RG
This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip for effectively sealing oil or grease. With high pumping rate and the ability to accommodate misalignment, this seal is ideal for industrial machinery applications.
Features & Benefits
• Rubber outside diameter design
• Single sealing lip made of Nitrile rubber (NBR)
• Garter spring for optimal sealing against shaft
• Auxiliary lip for better sealing in polluted environments
• High contamination exclusion with dust lip
Applications
• Used between rotating and stationary machine components
• Ideal for sealing against oil or grease in industrial machinery
• Effective in applications with high rotational speeds
Can it be used for sealing against both oil and grease?
Yes, the radial shaft seal is designed to effectively seal against both oil and grease.
Will it accommodate misalignment in machinery components?
Yes, it is designed to accommodate misalignment in rotating and stationary components.
Is the sealing lip made of Nitrile rubber?
Yes, the sealing lip of the seal is made of Nitrile rubber for optimal sealing performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
