SKF Nitrile Rubber (NBR) Seal, 52 mm ID, 68 mm OD, 8 mm
- RS Stock No.:
- 267-0341
- Mfr. Part No.:
- 52X68X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 267-0341
- Mfr. Part No.:
- 52X68X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 52mm | |
| Product Type | Seal | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 52mm | ||
Product Type Seal | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 68mm Outside Diameter - 52X68X8 HMSA10 RG
This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip, suitable for use with oil or grease applications. It is engineered to ensure optimal sealing between rotating and stationary machine components or components in relative motion. With a high pumping rate and higher contamination exclusion dust lip, this seal is a high-performance solution for industrial needs.
Features & Benefits
• High pumping rate for efficient sealing
• Dust lip for increased contamination exclusion
• Garter spring for improved sealing against the shaft
• Accommodates misalignment for versatile applications
Applications
• Ideal for sealing applications between rotating and stationary machine components
• Suitable for use with oil or grease in various industrial settings
Can it accommodate misalignment between components?
Yes, this seal is designed to accommodate misalignment for versatile applications.
Will it ensure optimal sealing against the shaft in polluted environments?
Yes, it features a garter spring and non-contacting auxiliary lip that optimise sealing, even in polluted environments.
Is the seal suitable for high-speed applications?
Yes, with a permissible circumferential speed of 8 m/s, this seal is ideal for high-speed operations.
Related links
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 68 mm OD
- SKF Nitrile Rubber Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 12 mm
