SKF Nitrile Rubber (NBR) Seal, 49 mm ID, 53 mm OD, 13 mm
- RS Stock No.:
- 267-0351
- Mfr. Part No.:
- 55 VS R
- Manufacturer:
- SKF
Subtotal (1 pack of 25 units)*
€94.58
(exc. VAT)
€116.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.58 | €3.783 |
*price indicative
- RS Stock No.:
- 267-0351
- Mfr. Part No.:
- 55 VS R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 49mm | |
| Outside Diameter | 53mm | |
| Seal Type | V Seal | |
| Thickness | 13mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 49mm | ||
Outside Diameter 53mm | ||
Seal Type V Seal | ||
Thickness 13mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, 13mm Thickness, 49mm Inside Diameter - 55 VS R
This seal is a V-ring style component designed to provide axial sealing on rotating shafts. It is manufactured from nitrile rubber to resist common lubricants and operates as a flexible sealing lip that prevents contaminants and fluid egress in applications where a radial interference seal is required.
Features and Benefits:
• Nitrile rubber material offers chemical resistance and elastic recovery
• V-shaped profile maintains contact under axial movement
• Thin cross-section provides low-friction sealing performance
• Robust lip design tolerates shaft misalignment
• V-shaped profile maintains contact under axial movement
• Thin cross-section provides low-friction sealing performance
• Robust lip design tolerates shaft misalignment
Applications
• Suitable for sealing interfaces on rotating shafts 49 mm ID
• Used with housings requiring Compact axial Seals
• Ideal for light to medium-duty oil sealing tasks
• Can be used to exclude dust and contaminants from bearings
• Used with housings requiring Compact axial Seals
• Ideal for light to medium-duty oil sealing tasks
• Can be used to exclude dust and contaminants from bearings
What material composition determines fluid compatibility?
The elastomer is nitrile rubber which provides compatibility with many oils and greases and offers resistance to common hydrocarbon-based fluids.
How does the seal accommodate axial motion on a shaft?
Its V-shaped ring geometry allows the sealing lip to Flex and maintain contact while the shaft moves axially relative to the housing.
What installation allowance should be expected for shaft fit?
The design requires an interference fit on the shaft inner surface and a secure seating on the shaft to ensure the sealing lip remains engaged during operation.
How does the seal perform against particulate ingress?
The flexible lip presents a continuous barrier that reduces entry of dust and debris into bearing or gear locations.
Related links
- SKF Nitrile Rubber (NBR) Seal 53 mm OD, 9 mm
- SKF Flouro Rubber Seal 53 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 73 mm OD, 15.5 mm
